Bahco 25-Piece 1/4 in Hexagon Socket Set
- RS Stock No.:
- 171-968
- Mfr. Part No.:
- SL25AF
- Brand:
- Bahco
Subtotal (1 unit)*
$199.22
(exc. GST)
$219.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $199.22 |
*price indicative
- RS Stock No.:
- 171-968
- Mfr. Part No.:
- SL25AF
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 25 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 165mm | |
| Finish | Matt | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 6 x Torx Bit, 1 x Wobbler Extension Bar, 12 x 1/4" Hex Sockets, 1 x 1/4" Compact Length Ratchet, 2 x 1/4" Bits, 2 x Hex Bits, 1 x 1/4" Bit Holder with Locking Spring | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 25 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 165mm | ||
Finish Matt | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 6 x Torx Bit, 1 x Wobbler Extension Bar, 12 x 1/4" Hex Sockets, 1 x 1/4" Compact Length Ratchet, 2 x 1/4" Bits, 2 x Hex Bits, 1 x 1/4" Bit Holder with Locking Spring | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Socket Set, 1/4in Drive size, 25 Pieces - SL25AF
This socket set is a 25-piece 1/4 drive kit designed for precision work in electrical, electronic, automation and mechanical environments. It combines a Compact ratchet, a selection of hexagon sockets and an array of screwdriver and Torx bits in a tough polythene case to support fast on-site adjustments and confined-space access.
Features & Benefits
• 60-tooth ratchet provides 6° swing for fine incremental movement
• 12 hexagon sockets cover 1/8 to 9/16 sizes for broad imperial coverage
• 100mm wobbler bar allows angled access to awkward fasteners
• Bit holder with locking spring secures bits during torque transfer
• Alloy steel construction delivers high strength with matt finish
• Compact 125mm ratchet length reduces tool reach for tight spaces
• 12 hexagon sockets cover 1/8 to 9/16 sizes for broad imperial coverage
• 100mm wobbler bar allows angled access to awkward fasteners
• Bit holder with locking spring secures bits during torque transfer
• Alloy steel construction delivers high strength with matt finish
• Compact 125mm ratchet length reduces tool reach for tight spaces
Applications
• Suitable for panel assembly and maintenance in automation systems
• Ideal for servicing electrical junction boxes and enclosures
• Used for fine mechanical adjustments on instruments and actuators
• Can be used for PCB support brackets and small chassis fastenings
• Suitable for routine servicing of control cabinets and drives
• Ideal for servicing electrical junction boxes and enclosures
• Used for fine mechanical adjustments on instruments and actuators
• Can be used for PCB support brackets and small chassis fastenings
• Suitable for routine servicing of control cabinets and drives
What fastener profiles are included beyond hex sockets?
The set contains PH2 screwdriver bits and six Torx bits spanning T10 to T40 for crosshead and Star fasteners.
How is portability and tool protection achieved?
Components are supplied in a high-density polythene case sized 35mmx165mmx85mm to keep items organised and transportable.
How many and which hexagonal socket sizes are provided?
There are twelve imperial hexagon sockets: 1/8, 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2 and 9/16.
What additional accessories assist with bit versatility?
The kit includes two hex bits (7/32 and 1/4) and two PH2 bits to expand compatibility with varied fasteners.
Related links
- Bahco 25-Piece 1/4 in Standard Socket Set
- Bahco 26-Piece 1/4 in Hexagon Socket Set
- Bahco 12-Piece 1/4 in Hexagon Socket Set
- Bahco 24-Piece 1/4 in Hexagon Socket Set
- Bahco 7-Piece 1/4 in Hexagon Socket Set
- Bahco 16-Piece 1/4 in Hexagon Socket Set
- Bahco 13-Piece 1/4 in Hexagon Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set












