Bahco 22-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 171-998
- Mfr. Part No.:
- 7422MHR
- Brand:
- Bahco
Subtotal (1 unit)*
$837.51
(exc. GST)
$921.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.51 |
*price indicative
- RS Stock No.:
- 171-998
- Mfr. Part No.:
- 7422MHR
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 22 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Overall Length | 350mm | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Set Contents | 1 x 7766 3/8" Universal Joint, 1 x 7750Rn 3/8" Round Head Reversible Ratchet, 17 x 7400Sm 3/8" Square Drive Socket Hex Profile Metric, 1 x 7754 3/8" Sliding T-Handle, 2 x 3/8" Extension Bar 7760-3 And 7760-10 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 22 | ||
Socket Type Hexagon | ||
Insulated No | ||
Overall Length 350mm | ||
Finish Polished | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
Set Contents 1 x 7766 3/8" Universal Joint, 1 x 7750Rn 3/8" Round Head Reversible Ratchet, 17 x 7400Sm 3/8" Square Drive Socket Hex Profile Metric, 1 x 7754 3/8" Sliding T-Handle, 2 x 3/8" Extension Bar 7760-3 And 7760-10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Socket Set with Metric Hex Profile and Round Head Ratchet/T-Handle - 22 Pcs/Case
The Bahco Tools Square Drive Socket Set is expertly designed for both professionals and DIY enthusiasts, delivering reliability and performance in every task. This comprehensive 22 piece set features a combination of metric hex profile sockets and a robust round head ratchet, ensuring you have the right tool for a variety of applications. The highly polished finish not only enhances durability but also makes for easy cleaning after use. Each component is crafted from high performance alloy steel, meeting rigorous international standards for reliability and strength. This socket set is a valuable addition to any toolkit, promising efficiency and ease of handling whether you're in a workshop or tackling projects at home.
Round head ratchet with 72 teeth provides smooth operation
Sliding T handle enhances leverage for effortless turning
Three extension bars allow for flexibility in tight spaces
Related links
- Bahco 22-Piece 3/8 in Square Socket Set
- Gedore 22-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- IRIMO 18-Piece 3/8 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
