RND Stainless Steel, DIN 912, M2mm x 12mm
- RS Stock No.:
- 492-043
- Mfr. Part No.:
- RND 610-00491
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$111.91
(exc. GST)
$123.10
(inc. GST)
- RS Stock No.:
- 492-043
- Mfr. Part No.:
- RND 610-00491
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M2mm | |
| Length | 12mm | |
| Material | Stainless Steel | |
| Length Metric | 12mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M2mm | ||
Length 12mm | ||
Material Stainless Steel | ||
Length Metric 12mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Hex Head Cap Screw is expertly designed to provide remarkable strength and reliability in various applications. With its construction from A2 stainless steel, this screw ensures excellent durability while resisting corrosion, thanks to its passivated finish. Compliant with the stringent 211/65/EU (RoHS) regulations and meeting the DIN 912 standard, this product is perfect for demanding environments where safety and performance are paramount. Ideal for both professional and DIY projects, this screw offers exceptional versatility and can be easily used with various materials. Enjoy peace of mind with the assurance of top notch quality and seamless integration into your projects.
Passivated finish enhances resistance to corrosion
Meets DIN 912 standards for dependable performance
Versatile usage across a wide range of applications
Designed with a hex head for easy and secure installation
Meets DIN 912 standards for dependable performance
Versatile usage across a wide range of applications
Designed with a hex head for easy and secure installation
Related links
- RND Stainless Steel M2mm x 10mm
- RND Stainless Steel M2mm x 4mm
- RND Stainless Steel Slotted Screw M2mm x 30mm
- RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm
- RND Torx M2.5 Oval Stainless Steel Machine Screw ISO 14583 x 12mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
