RND Stainless Steel Slotted Screw, DIN 912, M2mm x 30mm
- RS Stock No.:
- 491-754
- Mfr. Part No.:
- RND 610-00470
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-754
- Mfr. Part No.:
- RND 610-00470
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M2mm | |
| Length | 30mm | |
| Head Shape | Slotted | |
| Material | Stainless Steel | |
| Length Metric | 30mm | |
| Standards Met | DIN 912 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M2mm | ||
Length 30mm | ||
Head Shape Slotted | ||
Material Stainless Steel | ||
Length Metric 30mm | ||
Standards Met DIN 912 | ||
- COO (Country of Origin):
- CN
The RND Slotted Head Cap Screw represents an ideal choice for various applications demanding robust fastening solutions. This high quality screw is crafted from class 4.8 carbon steel, ensuring exceptional strength while also adhering to stringent safety and environmental standards with its trivalent blue zinc finish. Designed in compliance with DIN 84, it boasts a perfectly engineered thread diameter and height for a secure fit. The careful construction eliminates burrs and sharp edges, making installation smooth and safe. Perfect for precision work where reliability and durability are paramount, this screw not only meets but exceeds expectations in functionality, making it a dependable component for your next project.
Crafted from class 4.8 carbon steel for enhanced durability
Trivalent blue zinc finish provides corrosion resistance
Designed with no burrs or sharp edges for safe handling
Compatible with a range of applications across multiple sectors
Trivalent blue zinc finish provides corrosion resistance
Designed with no burrs or sharp edges for safe handling
Compatible with a range of applications across multiple sectors
Related links
- RND Stainless Steel Slotted Screw M4mm x 60mm
- RND Stainless Steel Slotted Screw M4mm x 16mm
- RND Stainless Steel Slotted Screw M3mm x 8mm
- RND Stainless Steel Slotted Screw M5mm x 8mm
- RND Stainless Steel M5mm x 30mm
- RND Stainless Steel M6mm x 30mm
- RND Stainless Steel M2mm x 12mm
- RND Stainless Steel M2mm x 10mm