RND Stainless Steel, DIN 912, M2mm x 10mm

Discontinued
RS Stock No.:
490-798
Mfr. Part No.:
RND 610-00490
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Imperial or Metric

Metric

Thread Size

M2mm

Length

10mm

Material

Stainless Steel

Length Metric

10mm

Standards Met

DIN 912

COO (Country of Origin):
CN
The RND Hex Head Cap Screw is meticulously designed for a variety of applications, ensuring superior performance and reliability. Crafted from A2 stainless steel, it provides exceptional durability while maintaining compliance with the latest environmental standards. The passivated finish not only enhances resistance to corrosion but also ensures a clean, aesthetically pleasing appearance. Ideal for various industries, this screw guarantees a secure fit and high performance under stress, making it an indispensable addition to your toolkit. Its precise dimensions and robust construction offer peace of mind, allowing you to focus on your tasks without worry.

No burrs or sharp edges for added safety
Meets stringent compliance standards which ensuring quality and environmental safety
Passivated finish enhances corrosion resistance
Designed to meet DIN 912 standards for reliable use
Dimensions provide a perfect and secure fit in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy