RND Torx M2.5 Oval Stainless Steel Machine Screw ISO 14583 x 12mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-534
Mfr. Part No.:
RND 610-00574
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Oval

Drive Type

Torx

Imperial or Metric

Metric

Length Metric

12mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

ISO 14583

COO (Country of Origin):
CN
The RND Oval Head torx screws are an essential choice for applications requiring both strength and precision. Designed meticulously, these screws feature no burrs or sharp edges, ensuring safety and efficiency in handling during installation. Crafted from A2 stainless steel, they combine durability with a passivated finish that enhances corrosion resistance. Meeting the stringent standards of 211/65/EU (RoHS) and ISO 14583, they assure compliance with environmental directives while delivering reliability in performance. Whether it's for industrial assembly or intricate DIY projects, these screws stand out as a trustworthy component, making them a highly suitable option for professionals and enthusiasts alike.

Expertly crafted to eliminate burrs and sharp edges for user safety
Manufactured from A2 stainless steel for high strength and durability
Features a passivated finish that provides enhanced corrosion protection
Ideal for both industrial applications and delicate DIY projects
Offers precise fastening with a unique oval head design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy