RND Phillips M2.5 Oval Stainless Steel Machine Screw DIN 7985 x 12mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 100

$17.53

(exc. GST)

$19.28

(inc. GST)

RS Stock No.:
492-425
Mfr. Part No.:
RND 610-00597
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Head Shape

Oval

Drive Type

Phillips

Imperial or Metric

Metric

Length Metric

12mm

Thread Size Metric

M2.5

Material

Stainless Steel

Standards Met

DIN 7985

COO (Country of Origin):
CN
The RND Oval Head Phillips Screw combines robust design with meticulous attention to craftsmanship, making it an ideal choice for a variety of applications. Constructed from high quality A2 stainless steel, it boasts a passivated finish that not only enhances its durability but also ensures compliance with stringent industry standards. This screw is engineered to eliminate sharp edges and burrs, allowing for safer handling and ease of installation. With dimensions that meet ISO 7985 standards, it provides a reliable fastening solution that is perfect for both commercial and industrial use. Available in multiple lengths, each variant within the series is tailored to accommodate specific requirements, ensuring versatility in deployment across different projects.

Passivated finish prevents corrosion and extends product lifespan
Meets rigorous safety and quality standards
Designed for precision with no sharp edges or burrs
Versatile lengths available to suit diverse applications
Optimal for both industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy