RND Zinc Zinc Plated Steel Torx Screw, ISO 14580, M4mm x 8mm
- RS Stock No.:
- 490-244
- Mfr. Part No.:
- RND 610-00549
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-244
- Mfr. Part No.:
- RND 610-00549
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Imperial or Metric | Metric | |
| Thread Size | M4mm | |
| Length | 8mm | |
| Head Shape | Torx | |
| Length Metric | 8mm | |
| Material | Zinc Plated Steel | |
| Finish | Zinc | |
| Standards Met | ISO 14580 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Imperial or Metric Metric | ||
Thread Size M4mm | ||
Length 8mm | ||
Head Shape Torx | ||
Length Metric 8mm | ||
Material Zinc Plated Steel | ||
Finish Zinc | ||
Standards Met ISO 14580 | ||
- COO (Country of Origin):
- CN
The RND Hexalobular Socket Head Cap Screw is meticulously designed for precision and reliability in various applications. Constructed from A2 stainless steel, it ensures superior strength while maintaining resistance to corrosion. The passivated finish enhances durability and provides an added layer of protection, making it ideal for use in environments where oxidisation could be an issue. Meeting the stringent requirements of ISO 14580 for quality assurance, this screw is perfectly suited for both professional and DIY projects. With a careful balance of form and function, this product ensures that your fastening needs are met with the utmost assurance of quality and performance.
Passivated finish offers exceptional corrosion resistance
Conforms to ISO 14580 standards for consistent quality assurance
Hexalobular design provides improved grip and torque application
Designed to eliminate sharp edges and burrs for safe handling
Meets RoHS compliance for environmentally friendly use
Conforms to ISO 14580 standards for consistent quality assurance
Hexalobular design provides improved grip and torque application
Designed to eliminate sharp edges and burrs for safe handling
Meets RoHS compliance for environmentally friendly use
Related links
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 10mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 25mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 16mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 12mm
- RND Zinc Zinc Plated Steel Torx Screw M4mm x 30mm
- RND Zinc Zinc Plated Steel Torx Screw M2mm x 8mm
- RND Zinc Zinc Plated Steel Torx Screw M3mm x 8mm