STAHLWILLE 4018754004379 3/8 in Square, 65mm Overall

Subtotal (1 unit)*

$72.73

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.73

*price indicative

RS Stock No.:
270-1975
Mfr. Part No.:
02420038
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Drive Size

3/8in

Drive Type

Square

Overall Length

65mm

Model Number

4018754004379

Finish

Chrome

Material

Steel

Shank Size

16.3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE socket is made of high performance steel material with bi hexagon AS drive output profile. That has valued worldwide for their excellent quality and it is long in size.

Chrome plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy