Teng Tools 3/8 in Drive 5 mm Bit Square, 18mm Overall Length

Subtotal (1 unit)*

$27.40

(exc. GST)

$30.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 16 November 2026
  • Plus 55 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.40

*price indicative

RS Stock No.:
198-1958
Mfr. Part No.:
M381505-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit Socket

Socket Size

5 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Finish

Chrome

Overall Length

18mm

Standards/Approvals

DIN 7422

Material

Steel

Drive Type

Square

RoHS Status: Exempt

The Teng Tools M381-C series is a 3/8 inch drive hexagonal S2 socket bit made from chrome vanadium with a shiny finishing. It can be used in different automotive applications.

S2 steel bits pressed in to the socket

Satin finish for a better grip when handling the socket

Ball bearing recess on the female end to grip the roller or power bar

Use with in-hexagonal screws

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy