STAHLWILLE 4018754109173 3/8 in Square, 54mm Overall

Subtotal (1 unit)*

$120.93

(exc. GST)

$133.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.93

*price indicative

RS Stock No.:
270-1964
Mfr. Part No.:
02021012
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Drive Size

3/8in

Drive Type

Square

Overall Length

54mm

Model Number

4018754109173

Finish

Chrome

Material

Steel

Shank Size

8.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE socket spline drive is made of high performance steel material with bi hexagon AS drive output profile. That material is having a spline drive type output profile.

Chrome plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy