STAHLWILLE 4018754127016 3/8 in Square, 54mm Overall
- RS Stock No.:
- 270-1974
- Mfr. Part No.:
- 02420020
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$64.55
(exc. GST)
$71.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.55 |
*price indicative
- RS Stock No.:
- 270-1974
- Mfr. Part No.:
- 02420020
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 54mm | |
| Model Number | 4018754127016 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 54mm | ||
Model Number 4018754127016 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket is made of high performance steel material with bi hexagon AS drive output profile. That has valued worldwide for their excellent quality and it is long in size.
Chrome plated material
Related links
- STAHLWILLE 4018754109173 3/8 in Square, 54 mm Overall
- Facom 1/4 in Square, 54 mm Overall
- STAHLWILLE 6.35 mm Square Screwdriver Socket, 54 mm Overall
- SAM Square Screwdriver Bit 12 mm Tip 54 mm Overall
- Facom NK.230A 3/4 in Square Socket, 54 mm Overall
- BETA Screwdriver Bit 54 mm Overall
- Sutton Tools High Speed Steel 10, 54 mm Overall
- P&N HSS 10, 54 mm Overall
