STAHLWILLE 4018754009350 3/4 in Square, 55mm Overall
- RS Stock No.:
- 270-2013
- Mfr. Part No.:
- 05410050
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$78.44
(exc. GST)
$86.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.44 |
*price indicative
- RS Stock No.:
- 270-2013
- Mfr. Part No.:
- 05410050
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 55mm | |
| Model Number | 4018754009350 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 55mm | ||
Model Number 4018754009350 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE double hex socket is made up of high performance steel and it has double hexagon AS drive output profile. That tool are valued worldwide for their excellent quality.
Chrome plated material
Related links
- Facom 1/4 in Square Socket Accessory, 55 mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar, 55 mm Overall
- Facom R.209 1/4 in Square Extension Bar, 55 mm Overall
- STAHLWILLE Screwdriver Bit 55 mm Overall
- Gedore 6.35 mm Square Extension, 55 mm Overall
- STAHLWILLE Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- SAM 3/4 to 1/2 in, 55 mm Overall
- Gedore Screwdriver Bit T45 Tip 55 mm Overall 1-Piece
