STAHLWILLE 3/8 in Square Adapter Socket, 28mm Overall
- RS Stock No.:
- 737-0491
- Mfr. Part No.:
- 12030001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$42.89
(exc. GST)
$47.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.89 |
*price indicative
- RS Stock No.:
- 737-0491
- Mfr. Part No.:
- 12030001
- Brand:
- STAHLWILLE
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
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 28mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, MS-33787, ISO 1174-1, DIN 3120, SAE AS 954-E, MIL-W-8982, DIN 3123, ISO 3316, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 28mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals DIN 3122, MS-33787, ISO 1174-1, DIN 3120, SAE AS 954-E, MIL-W-8982, DIN 3123, ISO 3316, ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Square Drive Socket Adaptor
3/8in socket to plug adaptor.
Constructed from HPQ Steel
Polished finish
Standards
DIN 3123; ISO 3316
- RS Stock No. 7370485
- Mfr. Part No. 12010002
Each
$59.87
- RS Stock No. 7370476
- Mfr. Part No. 12010001
Each
$51.66
- RS Stock No. 1358866
- Mfr. Part No. B-54667
Each
$11.85
- RS Stock No. 1884017
- Mfr. Part No. J.215
Each
$41.57
Related links
- STAHLWILLE 3/8 in Square Adapter, 31 mm Overall
- STAHLWILLE 3/8 in Square Joint, 46 mm Overall
- STAHLWILLE 3/8 in Square Extension, 76 mm Overall
- STAHLWILLE 3/8 in Square Extension, 160 mm Overall
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63.00mm Overall Length
- STAHLWILLE Square Adapter 9/16 in, Gun Metal Finish
- STAHLWILLE 3/4 in Square Adapter, 44 mm Overall
- STAHLWILLE 3/8 in Drive 14 mm Hexagon Square, 30.00mm Overall Length