STAHLWILLE 3/8 in Square Extension Socket, 160mm Overall
- RS Stock No.:
- 737-0485
- Mfr. Part No.:
- 12010002
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$59.87
(exc. GST)
$65.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.87 |
*price indicative
- RS Stock No.:
- 737-0485
- Mfr. Part No.:
- 12010002
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | MS-33787, DIN 3120, SAE AS 954-E, MIL-W-8982, DIN 3122, ISO 3316, DIN 3123, ISO 1174-1, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 160mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals MS-33787, DIN 3120, SAE AS 954-E, MIL-W-8982, DIN 3122, ISO 3316, DIN 3123, ISO 1174-1, ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Extension Bars (427)
Square drive extension bar for use with 3/8in ratchets and accessories.
Standards
DIN 3123/ ISO 3316
Related links
- STAHLWILLE 3/8 in Square Extension, 76 mm Overall
- STAHLWILLE 3/8 in Square Adapter, 28 mm Overall
- STAHLWILLE 3/8 in Square Adapter, 31 mm Overall
- STAHLWILLE 3/8 in Square Joint, 46 mm Overall
- STAHLWILLE 4018754012589 3/8 in Square Extension Bar, 240 mm Overall
- STAHLWILLE 3/8 in Drive 1 5/8 in Square Drive Square, 63.00mm Overall Length
- Bahco 3/8 in Square Handle, 160 mm Overall
- STAHLWILLE 427/5 3/8 in Square Extension, 125.00mm Overall
