STAHLWILLE 6.35 mm Square Screwdriver Socket Socket, 54mm Overall

Subtotal (1 unit)*

$29.43

(exc. GST)

$32.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.43

*price indicative

RS Stock No.:
737-0148
Mfr. Part No.:
11010001
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Drive Size

6.35mm

Product Type

Socket

Sub Type

Screwdriver Socket

Drive Type

Square

Overall Length

54mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

E DIN EN 3709, ISO 1174-1, MS-33787, DIN EN ISO 9001, S.B.A.C. AS 40605/40606, DIN 3122, E DIN EN 3710, DIN 3120, DIN 5260, DIN 3126, ISO 1173, SAE AS 954-E, MIL-W-8982, ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
DE

1/4in Extension Bars (405)


Square drive extension bar for use with 1/4in ratchets and accessories.

Standards

DIN 3123/ ISO 3316

  • RS Stock No. 1246186
  • Mfr. Part No. TAH6962
Each
$31.42
  • RS Stock No. 7370280
  • Mfr. Part No. 11030002
Each
$37.04
  • RS Stock No. 2256702
  • Mfr. Part No. 895/4
Each
$37.67
  • RS Stock No. 7723864
  • Mfr. Part No. 2090-12
Each
$33.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy