SAM Square Screwdriver Bit, 3/8 in Tip, 12 mm Tip, Round Drive, 54mm Overall
- RS Stock No.:
- 282-9700
- Mfr. Part No.:
- DC-0-3/8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9700
- Mfr. Part No.:
- DC-0-3/8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 12 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 54mm | |
| Drive Size | 3/8in | |
| Drive Type | Round | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 12 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 54mm | ||
Drive Size 3/8in | ||
Drive Type Round | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver Bit is a square double round end bit. Utilisation with all models of SAM torque wrenches with round attachment 12 mm.
Polished chrome plate finish
Forged chrome vanadium steel
Related links
- SAM Square Screwdriver Bit 19 mm Tip 80 mm Overall
- SAM Square Screwdriver Bit 1/4 in Drive 50 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 85 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 154 mm Overall
- SAM Square Screwdriver Bit 9 mm Tip 154 mm Overall
- SAM Square Screwdriver Bit 19 mm Tip 190 mm Overall
- SAM Round Screwdriver Bit 430 mm Tip 25 mm Overall
- SAM Round Ratchet Bit Set 19 mm Tip 80 mm Overall
