Facom S.240AT 1/2 in Square, 68.5mm Overall

Subtotal (1 unit)*

$30.33

(exc. GST)

$33.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.33

*price indicative

RS Stock No.:
712-566
Mfr. Part No.:
S.240AT
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

1/2in

Product Type

Universal Joint

Drive Type

Square

Overall Length

68.5mm

Model Number

S.240AT

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/2 inch universal joint is compatible with 1/2 inch square drive sockets and Series 2 bits (5/16 inch - 7.94 mm) when used with the S236 bit holder, or Series 3 bits (1/2 inch - 12.7 mm) with the S237 bit holder, offering flexibility for various applications.

Spring-loaded joint

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy