Wera 8794 LB 3/8 in Drive Extension Extension, 166mm Overall
- RS Stock No.:
- 267-1445
- Mfr. Part No.:
- 05004965001
- Brand:
- Wera
Subtotal (1 unit)*
$116.59
(exc. GST)
$128.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $116.59 |
*price indicative
- RS Stock No.:
- 267-1445
- Mfr. Part No.:
- 05004965001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Sub Type | Drive Extension | |
| Overall Length | 166mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Sub Type Drive Extension | ||
Overall Length 166mm | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 LB VDE Zyklop extension, insulated, long, 3/8", 3/8" x 166 mm
The Wera 3/8" VDE extension with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.
3/8" VDE Zyklop extension
Individually tested tool as per IEC 60900 at 10,000 V
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Plastic coating protects surfaces from damage
Long version
Application:
For VDE insulated 3/8" square drive sockets with ball lock Design Insulated, individually tested as per IEC 60900. Increased safety due to 2-component insulation with yellow insulation core under red isolation outer insulating outer layer
Related links
- Wera 3/8 in Square, 27 mm Overall
- Wera 3/8 in, 91 mm Overall
- Teng Tools 3/8 in Extension Bar, 166 mm Overall
- Wera 3/8 in Square Adapter From Square to Hexagonal, 30 mm Overall
- Wera 3/8 in Square Adapter, 50 mm Overall
- Wera 3/8 in Square Square to Hexagon, 30 mm Overall
- Wera 3/8 in 8794 Lb Zyklop Extension, 200 mm Overall
- RS PRO Spanner Height Safe 7/16 in, 166 mm Overall
