Wera 8794 SB 3/8 in Square Drive Extension Extension, 92mm Overall

Subtotal (1 unit)*

$99.26

(exc. GST)

$109.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$99.26

*price indicative

RS Stock No.:
267-1444
Mfr. Part No.:
05004964001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Extension

Drive Size

3/8in

Sub Type

Drive Extension

Drive Type

Square

Overall Length

92mm

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW

8794 SB VDE Zyklop extension, insulated, short, 3/8", 3/8" x 91 mm


The Wera 3/8" VDE extension with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000V for safe working at the approved voltage of 1,000V.

3/8" VDE Zyklop extension

Individually tested tool as per IEC 60900 at 10,000 V

Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer

Plastic coating protects surfaces from damage

Short version

Application:


For VDE insulated 3/8" square drive sockets with ball lock Design Insulated, individually tested as per IEC 60900. Increased safety due to 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy