Wera 780 B 3/8 in Square Square to Hexagon Socket Adapter, 30mm Overall
- RS Stock No.:
- 266-6779
- Mfr. Part No.:
- 05344512001
- Brand:
- Wera
Subtotal (1 unit)*
$50.98
(exc. GST)
$56.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.98 |
*price indicative
- RS Stock No.:
- 266-6779
- Mfr. Part No.:
- 05344512001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 3/8in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Sub Type | Square to Hexagon | |
| Overall Length | 30mm | |
| Standards/Approvals | DIN ISO 1173-C 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 3/8in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Sub Type Square to Hexagon | ||
Overall Length 30mm | ||
Standards/Approvals DIN ISO 1173-C 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
780 B 3/8" Adaptor, 780 B/2-S x 5/16" x 30 mm
The Wera adaptor for square to hexagon. Suitable for the take-up of bits with 5/16" hex head drive as per DIN ISO 1173-C 8. Drive 3/8" square socket; comes with particularly strong retaining ring.
3/8" adaptor
Suitable for bits with 5/16" hexagon drive (Wera connecting series 2)
3/8" square socket drive
Equipped with ball stop groove
Extra-strong
Application:
Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Drive 3/8" female square
Related links
- Wera 3/8 in Square Adapter From Square to Hexagonal, 30 mm Overall
- Wera 3/8 in Square, 27 mm Overall
- Wera 3/8 in Square Adapter, 50 mm Overall
- Wera Hex Driver Bit 30 mm Tip 30 mm Overall
- Wera 3/8 in Square Insulated Pawl with Reversing Lever, 222mm Overall
- Wera 3/8 in Square Adapter, 100mm Overall
- Vessel Torx Hexagon Screwdriver Bit 30 mm Tip 30 mm Overall
- Wera 3/8 in Square Ratchet Screwdriver, 230 mm length
