Wera 8794 LB 3/8 in Square 8794 Lb Zyklop Extension Extension, 270mm Overall

Subtotal (1 unit)*

$42.15

(exc. GST)

$46.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$42.15

*price indicative

RS Stock No.:
266-5519
Mfr. Part No.:
05003583001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

3/8in

Product Type

Extension

Sub Type

8794 Lb Zyklop Extension

Drive Type

Square

Overall Length

270mm

Finish

Matt Chrome Plated

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

8794 LB Zyklop extension with free-turning sleeve, long, 3/8", 3/8" x 200 mm


The Wera Zyklop extension with slip-proof fast-rotating sleeve for lightning-fast tightening and loosening of screws and bolts. Made of dull-chromed chrome-vanadium.

3/8" Zyklop extension with free-turning sleeve, long

For 3/8" square sockets with ball lock

With easy-to-grip free-turning sleeve for rapid tightening and loosening of screws and nuts

Equipped with ball stop groove

Chrome vanadium steel, matt chrome-plate

Application:


3/8" square drive sockets with ball lock Design Easy-to-grip free-turning sleeve for rapid tightening or loosening of screws and nuts, chrome vanadium, brushed chrome-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy