Subtotal (1 unit)*
$7.64
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.64 |
*price indicative
- RS Stock No.:
- 441-092
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 7/16 in | |
| Unit of Measure | Imperial | |
| Product Type | Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 166mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI B107.9M | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 7/16 in | ||
Unit of Measure Imperial | ||
Product Type Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 166mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Standards/Approvals ANSI B107.9M | ||
- COO (Country of Origin):
- CN
RS PRO Combination Spanner, Imperial Size 7/16 in
From RS PRO, this combination spanner is a robust and versatile tool for professionals and enthusiasts alike.
Features and Benefits
ANSI standard from Chrome Vanadium Steel with a bright Chrome finish, ensuring durability and corrosion resistance
Ring spanner and open-ended spanner combined, providing versatility in one tool
Imperial sizes, suitable for a range of applications
Applications
Automotive repair
Maintenance and repair operations
Construction
Additional Information
Height safe design for secure usage in elevated environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Spanner Height Safe 7/8 in, 292 mm Overall
- SAM Combination Spanner Height Safe 7/16 in, 148 mm Overall
- RS PRO Spanner Height Safe 9/16 in, 190 mm Overall
- RS PRO Spanner Height Safe 11/16 in, 224 mm Overall
- RS PRO Spanner Height Safe 5/8 in, 208 mm Overall
- RS PRO Spanner Height Safe 5/16 in, 140 mm Overall
- RS PRO Spanner Height Safe 3/8 in, 160 mm Overall
- RS PRO Spanner Height Safe 3/4 in, 248 mm Overall
