Wera 780 B 3/8 in Square Adapter From Square to Hexagonal Socket Adapter, 30mm Overall

Subtotal (1 unit)*

$44.78

(exc. GST)

$49.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.78

*price indicative

RS Stock No.:
266-6778
Mfr. Part No.:
05344511001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

3/8in

Product Type

Socket Adapter

Drive Type

Square

Sub Type

Adapter From Square to Hexagonal

Overall Length

30mm

Standards/Approvals

DIN ISO 1173-C 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

780 B 3/8" Adaptor, 780 B/1-S x 1/4" x 30 mm


The Wera adaptor from square to hexagonal. Suitable for the attachment of bits with ¼" hexagon drive as per DIN ISO 1173-C 6.3. Drive 3/8" squaret; comes with particularly strong retaining ring.

3/8" adaptor

Suitable for bits with 1/4" hexagon drive (Wera connecting series 1)

3/8" square socket drive

Equipped with ball stop groove

Extra-strong

Application:


Suitable for 1/4" DIN ISO 1173-C 6,3 and 5/16" DIN ISO 1173-C 8 hexagon insert bits and Wera Series 1 and 2 Drive 3/8" female square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy