Teng Tools 3/8 in Extension Bar Extension, 91mm Overall
- RS Stock No.:
- 269-3184
- Mfr. Part No.:
- MV380020
- Brand:
- Teng Tools
Subtotal (1 unit)*
$69.70
(exc. GST)
$76.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.70 |
*price indicative
- RS Stock No.:
- 269-3184
- Mfr. Part No.:
- MV380020
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 91mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | IEC60900, DIN3123B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 91mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals IEC60900, DIN3123B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools extension bar has integrated protective insulation with two colours to clearly indicate if there is any damage. It has ball recess on the female end to grip the ratchet and ball socket retainer on the male end to securely grip the socket.
Chrome vanadium material
Design and manufactured to DIN3123B and IEC60900
Related links
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar, 91 mm Overall
- Teng Tools 3/8 in Extension Bar, 166 mm Overall
- Teng Tools 3/4 Extension Bar, 100mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Teng Tools 3 Extension Bar, 400mm Overall
- Teng Tools 3 Impact Extension Bar, 75mm Overall
- Teng Tools M120020-C 1/2 in Extension Bar, 63.5 mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar, 125 mm Overall
