Facom K.210B 3/4 in Square Drive Extension Extension, 200mm Overall

Subtotal (1 unit)*

$85.66

(exc. GST)

$94.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$85.66

*price indicative

RS Stock No.:
235-9842
Mfr. Part No.:
K.210B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/4in

Product Type

Extension

Drive Type

Square

Sub Type

Drive Extension

Overall Length

200mm

Finish

Chrome

Material

Steel

Standards/Approvals

NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10

Non Compliant

COO (Country of Origin):
TW
The Facom 3/4 inch drive extensions. Head height is 25mm.

Diameter: 36mm

Length: 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy