Facom K.208B 3/4 in Square Drive Extension Extension, 100mm Overall
- RS Stock No.:
- 235-9841
- Mfr. Part No.:
- K.208B
- Brand:
- Facom
Subtotal (1 unit)*
$75.36
(exc. GST)
$82.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.36 |
*price indicative
- RS Stock No.:
- 235-9841
- Mfr. Part No.:
- K.208B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 100mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, ASME B107.10, ISO 3316, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 100mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, ASME B107.10, ISO 3316, NF ISO 3316 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/4 inch drive extensions. Head height is 25mm.
Diameter: 36mm
Length: 100mm
- RS Stock No. 2359842
- Mfr. Part No. K.210B
Each
$85.66
- RS Stock No. 2359845
- Mfr. Part No. K.215B
Each
$109.50
- RS Stock No. 0210993
- Mfr. Part No. C-208
Each
$61.22
- RS Stock No. 2359693
- Mfr. Part No. J.210AVSE
Each
$98.37
Related links
- Facom K.215B 3/4 in Square Drive Extension, 400mm Overall
- Facom K.210B 3/4 in Square Drive Extension, 200mm Overall
- Facom K.210SR 19.05 mm Square Drive Extension, 200mm Overall
- Teng Tools TTMD74-2 1 Hex Extension, 100mm Overall
- Teng Tools TTMD74-1 1/4 in Hex Extension, 100mm Overall
- Facom R.210AVSE 1/4 in Square Drive Extension, 116mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150 mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75 mm Overall












