Facom K.215B 3/4 in Square Drive Extension Extension, 400mm Overall

Subtotal (1 unit)*

$109.50

(exc. GST)

$120.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.50

*price indicative

RS Stock No.:
235-9845
Mfr. Part No.:
K.215B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/4in

Product Type

Extension

Sub Type

Drive Extension

Drive Type

Square

Overall Length

400mm

Finish

Chrome

Material

Steel

Standards/Approvals

ASME B107.10, NF ISO 3316, DIN 3123, ISO 3316

Non Compliant

COO (Country of Origin):
TW
The Facom 3/4 inch drive extensions. Head height is 25mm.

Diameter: 36mm

Length: 400mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy