Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- RS Stock No.:
- 235-9817
- Mfr. Part No.:
- K.120B
- Brand:
- Facom
Subtotal (1 unit)*
$132.19
(exc. GST)
$145.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.19 |
*price indicative
- RS Stock No.:
- 235-9817
- Mfr. Part No.:
- K.120B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket T-Bar | |
| Drive Size | 3/4in | |
| Drive Type | Square | |
| Sub Type | Sliding T-Handle | |
| Overall Length | 425mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, ASME B107.10, NF ISO 3315, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket T-Bar | ||
Drive Size 3/4in | ||
Drive Type Square | ||
Sub Type Sliding T-Handle | ||
Overall Length 425mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3122, ASME B107.10, NF ISO 3315, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/4 inch drive sliding tee ball-steadied head. T or L-handle.
Finish: satin chrome
Related links
- Facom K.120SR 19.05 mm Square Sliding T-Handle, 400 mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle, 115 mm Overall
- Wera Zyklop 8789 1/4 in Square Sliding T-Handle, 110mm Overall
- Facom S.120SR 25.4 mm Square Sliding T-Handle, 400mm Overall
- Facom M.120A 1 in Square Sliding T-Handle, 500mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle, 400mm Overall
- Facom J.120A 3/8 in Square Sliding T-Handle, 200 mm Overall
- SAM 1 in Square Sliding T-Handle, 508mm Overall
