Facom R.140A 1/4 in Square Swivel Handle Handle, 150mm Overall
- RS Stock No.:
- 236-0853
- Mfr. Part No.:
- R.140A
- Brand:
- Facom
Subtotal (1 unit)*
$65.31
(exc. GST)
$71.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.31 |
*price indicative
- RS Stock No.:
- 236-0853
- Mfr. Part No.:
- R.140A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Handle | |
| Drive Size | 1/4in | |
| Sub Type | Swivel Handle | |
| Drive Type | Square | |
| Overall Length | 150mm | |
| Finish | Bright Chrome | |
| Material | Steel | |
| Standards/Approvals | NF ISO 3315, DIN 3122, ASME B107.10, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Handle | ||
Drive Size 1/4in | ||
Sub Type Swivel Handle | ||
Drive Type Square | ||
Overall Length 150mm | ||
Finish Bright Chrome | ||
Material Steel | ||
Standards/Approvals NF ISO 3315, DIN 3122, ASME B107.10, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom Hinged bar 1/4 inch with handle spring steadies hinge in any position, allowing access behind obstacles.
Non-slip handle
Finish: bright chrome
- RS Stock No. 1246182
- Mfr. Part No. TAH6956-1
Each
$55.58
- RS Stock No. 0832436
- Mfr. Part No. M140015-C
Each
$39.35
- RS Stock No. 2505844
- Mfr. Part No. R.120A
Each
$37.85
- RS Stock No. 2360846
- Mfr. Part No. R.110
Each
$54.24
Related links
- Gedore 3/4 in Square Swivel Handle, 547mm Overall
- Facom S.141A 1/2 in Square Swivel Handle, 381mm Overall
- Facom S.305P 1/2 in Square Swivel Handle, 66 mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- RS PRO 1/2 in Ratchet with Ratchet Handle, 150mm Overall
- RS PRO 1/4 in Ratchet with Ratchet Handle, 150mm Overall
- Facom 1/4 in Drive 1/4 in Square Square, 150mm Overall Length
- Crescent Adjustable Spanner Polished Chrome Handle












