Facom J.210S 3/8 in Square Wobble Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 268-6789
- Mfr. Part No.:
- J.210S
- Brand:
- Facom
Subtotal (1 unit)*
$57.85
(exc. GST)
$63.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.85 |
*price indicative
- RS Stock No.:
- 268-6789
- Mfr. Part No.:
- J.210S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Extension | |
| Sub Type | Wobble Extension Bar | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Extension | ||
Sub Type Wobble Extension Bar | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom drive wobble extension has square drive profile gives 8 degree working angle. It is useful where the access is limited.
Bright chrome finish
Related links
- Facom J.216 3/8 in Square Wobble Extension Bar, 200 mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar, 130 mm Overall
- Facom R.210S 1/4 in Square Wobble Extension Bar, 100 mm Overall
- Facom R.209S 1/4 in Square Wobble Extension Bar, 55 mm Overall
- Facom S.208S 1/2 in Square Wobble Extension Bar, 75 mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar, 250 mm Overall
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
- Facom J.210RC 3/8 in Square Drive Extension, 125mm Overall
