Facom S.215AVSE 12.7 mm Square Extension Bar Socket Extension, 265mm Overall
- RS Stock No.:
- 235-0523
- Mfr. Part No.:
- S.215AVSE
- Brand:
- Facom
Subtotal (1 unit)*
$112.42
(exc. GST)
$123.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.42 |
*price indicative
- RS Stock No.:
- 235-0523
- Mfr. Part No.:
- S.215AVSE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Socket Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 265mm | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | NF EN 60900, DIN 3123, DIN EN 60900, ISO 3316, ASME B107.10, EN 60900, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Socket Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 265mm | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals NF EN 60900, DIN 3123, DIN EN 60900, ISO 3316, ASME B107.10, EN 60900, NF ISO 3316 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.AVSE series 1000 volt insulated extension has a drive size of 1/2 inch.
Overall length 265 mm
Related links
- Facom S.208SR 12.7 mm Square Extension Bar, 100mm Overall
- Facom S.212SR 12.7 mm Square Extension Bar, 200mm Overall
- Facom S.210AVSE 1/2-12.7 mm Square Extension Bar, 145mm Overall
- Facom S.215 1/2 in Square Extension Bar, 250 mm Overall
- Facom S.206 1/2 in Square Extension Bar, 52.5 mm Overall
- Facom K.125A 19.05 mm Square Extension Bar, 425mm Overall
- Facom K.126A 19.05 mm Square Extension Bar, 500mm Overall
- Facom 1/2 in Square Extension Bar, 250 mm Overall
