Teng Tools 1/4 in Square Extension Socket, 300mm Overall

Subtotal (1 unit)*

$42.28

(exc. GST)

$46.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.28

*price indicative

RS Stock No.:
198-1718
Mfr. Part No.:
M140024-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Drive Size

1/4in

Sub Type

Extension

Drive Type

Square

Overall Length

300mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3123 B

RoHS Status: Exempt

The Teng Tools M140024-C series is a 1/4" drive 12" (300mm) extension bar. It has satin finish for a better grip when handling sockets and chrome vanadium steel.

Ball bearing recess on the female end to grip the ratchet or power bar

Ball bearing socket retainer on the male end to securely grip the socket

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy