Teng Tools 1/2 Extension Bar Extension, 255mm Overall
- RS Stock No.:
- 810-954
- Mfr. Part No.:
- M120022W-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$59.91
(exc. GST)
$65.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.91 |
*price indicative
- RS Stock No.:
- 810-954
- Mfr. Part No.:
- M120022W-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2 | |
| Sub Type | Extension Bar | |
| Overall Length | 255mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2 | ||
Sub Type Extension Bar | ||
Overall Length 255mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is a precision-engineered accessory designed for optimal socket utility, particularly in confined spaces. Its robust construction allows for effective torque application, enabling easy access to otherwise challenging areas.
Ball point end allows socket to turn at an angle
Designed for use in confined spaces for improved accessibility
Satin finish provides enhanced grip during handling
Retention groove secures extension bar connection
Related links
- STAHLWILLE 4018754141289 1/2 in Square Extension Bar, 255mm Overall
- Teng Tools M380022W-C 3 Extension Bar, 255mm Overall
- Teng Tools 1/2 Extension Bar, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Teng Tools 1 Square Extension Bar, 400mm Overall
- Teng Tools 1/2 Square Extension Bar, 250mm Overall
- Teng Tools 1/2 Square Extension Bar, 75mm Overall
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
