Teng Tools 1/2 Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 810-952
- Mfr. Part No.:
- M120020W-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$35.93
(exc. GST)
$39.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.93 |
*price indicative
- RS Stock No.:
- 810-952
- Mfr. Part No.:
- M120020W-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2 | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2 | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Overall Length 150mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is designed to enhance your toolset with its unique wobble feature, allowing for effortless turning in confined spaces while providing a reliable connection for socket applications.
Ball point end enables turning sockets at an angle
Ideal for accessing tight spaces with ease
Satin finish improves grip during use
Retention groove secures extension connection to the drive end
Ball detent on the male end ensures a tight socket fit
Metal socket clip included for easy storage on a rail
Related links
- Teng Tools 1/2 Extension Bar, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Teng Tools 1/2 Extension Bar, 255mm Overall
- Teng Tools M380021W-C 3 Extension Bar, 150mm Overall
- STAHLWILLE 4018754012213 1/4 in Square Extension Bar, 150mm Overall
- Teng Tools 1/4 in Square Extension, 150mm Overall
- STAHLWILLE 4018754141289 1/2 in Square Extension Bar, 255mm Overall
- SAM P3462-59 1/2 in Extension Cable Extension Bar, 410 mm Overall
