Teng Tools 1 Square Extension Bar Extension, 400mm Overall
- RS Stock No.:
- 810-949
- Mfr. Part No.:
- M110050
- Brand:
- Teng Tools
Subtotal (1 unit)*
$226.67
(exc. GST)
$249.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.67 |
*price indicative
- RS Stock No.:
- 810-949
- Mfr. Part No.:
- M110050
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1 | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Material | Chrome Vanadium | |
| Standards/Approvals | 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1 | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 400mm | ||
Material Chrome Vanadium | ||
Standards/Approvals 3123 B | ||
- COO (Country of Origin):
- TW
The Teng Tools extension bar is engineered for robust performance, extending your reach with precision. This accessory is compatible with 1 drives, adding versatility to your tool collection for efficient work in various applications.
Retention groove for secure connection to the drive end
Ball detent that securely grips the socket during use
Manufactured to meet DIN3123B standards for quality
Supplied with a metal socket clip for easy storage
Related links
- Teng Tools 3 Extension Bar, 400mm Overall
- Teng Tools 1/2 Square Extension Bar, 250mm Overall
- Teng Tools 1/2 Square Extension Bar, 75mm Overall
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
- STAHLWILLE 4018754141289 1/2 in Square Extension Bar, 255mm Overall
- Facom M.210SR 1 in Square Extension Bar, 200mm Overall
- Facom AXS.LPB 1/2 in Square Extension Bar, 280 mm Overall
- SAM 1/4 in Square Extension Bar, 75mm Overall
