Teng Tools 923090 1 Accessory Torque Wrench Accessory, 200mm Overall
- RS Stock No.:
- 808-928
- Mfr. Part No.:
- 923090
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$63.74
(exc. GST)
$70.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.74 |
*price indicative
- RS Stock No.:
- 808-928
- Mfr. Part No.:
- 923090
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Accessory | |
| Overall Length | 200mm | |
| Material | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Torque Wrench Accessory | ||
Sub Type Accessory | ||
Overall Length 200mm | ||
Material Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools torque stick is designed for precise tightening of wheel nuts using an Air gun, ensuring that the correct torque is consistently achieved.
Bar absorbs excess power from the gun once the torque level is reached
Ensures uniform and accurate tightening of wheel nuts
Supplied with a metal socket clip for easy storage on a socket rail
Constructed for durability and performance in automotive applications
Related links
- Teng Tools 923120 1 Accessory, 200mm Overall
- Teng Tools 923140 1 Accessory, 200mm Overall
- Teng Tools MB451-8 1-Piece Plier Serrated, 200mm Overall
- Teng Tools Spanner 5, 200mm Overall
- Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
- Teng Tools M110040 1 in Extension, 200mm Overall
- Teng Tools MB451-7 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall
