Teng Tools 923140 1 Accessory Torque Wrench Accessory, 200mm Overall
- RS Stock No.:
- 808-930
- Mfr. Part No.:
- 923140
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$60.70
(exc. GST)
$66.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.70 |
*price indicative
- RS Stock No.:
- 808-930
- Mfr. Part No.:
- 923140
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Accessory | |
| Overall Length | 200mm | |
| Material | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Torque Wrench Accessory | ||
Sub Type Accessory | ||
Overall Length 200mm | ||
Material Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools torque stick is designed for precise tightening of wheel nuts using an Air gun, ensuring a consistent torque level is achieved effortlessly.
Absorbs excess power from the gun once the torque is reached
Promotes uniform tightening of wheel nuts for enhanced safety
Equipped with a metal socket clip for convenient socket rail use
1/2 inch drive for versatile application across various tasks
Constructed in Taiwan for quality assurance
Related links
- Teng Tools 923120 1 Accessory, 200mm Overall
- Teng Tools 923090 1 Accessory, 200mm Overall
- Teng Tools T-HD01 1/4 to 3/8 in Socket T-Bar, 200mm Overall
- Teng Tools M110040 1 in Extension, 200mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Teng Tools MB451-8 1-Piece Plier Serrated, 200mm Overall
- Teng Tools Spanner 5, 200mm Overall
- Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
