Teng Tools M110040 1 in Extension Extension, 200mm Overall

Subtotal (1 unit)*

$174.45

(exc. GST)

$191.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.45

*price indicative

RS Stock No.:
810-626
Mfr. Part No.:
M110040
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extension

Drive Size

1in

Sub Type

Extension

Overall Length

200mm

Material

Chrome Vanadium

Standards/Approvals

DIN3123B

COO (Country of Origin):
TW
The Teng Tools 1 inch Extension Bar offers a robust solution for extending reach in socket applications, engineered for durability and secure connections.

Designed to fit 1 inch drive tools, ensuring compatibility

Retention groove secures the connection to the drive end

Ball detent securely grips the socket for enhanced stability

Manufactured to DIN3123B standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy