BETA 920AN/50 1/2 in Square Wobble Extension Bar Socket Accessory, 50mm Overall
- RS Stock No.:
- 616-805
- Mfr. Part No.:
- 920AN/50
- Brand:
- BETA
Subtotal (1 unit)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.00 |
*price indicative
- RS Stock No.:
- 616-805
- Mfr. Part No.:
- 920AN/50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Accessory | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Wobble Extension Bar | |
| Overall Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Accessory | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Wobble Extension Bar | ||
Overall Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Wobble Extension Bar is a versatile tool designed to improve access to fasteners in tight or obstructed areas. Its wobble head allows slight angular movement between the drive tool and socket, making it ideal for automotive, industrial, and maintenance tasks.
Wobble design allows angled access in confined spaces
Compatible with 1/2 inch male and female square drives
Chrome plated alloy steel construction for durability
Related links
- BETA 1/2 in, 125 mm Overall
- STAHLWILLE 4018754001675 1/4 in Square, 50 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- BETA Square, 250 mm Overall
- Bahco A6709M-4 4 mm Square Socket Driver, 50 mm Overall
- BETA, 375 mm Overall
- BETA 1/2 in Square, 600 mm Overall
- BETA 1/2 in Square Handle, 305 mm Overall
