BETA 920M/35L 1/2 in Square Swivel Handle Socket Accessory, 600mm Overall

Subtotal (1 unit)*

$248.28

(exc. GST)

$273.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$248.28

*price indicative

RS Stock No.:
616-810
Mfr. Part No.:
920M/35L
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Accessory

Drive Size

1/2in

Sub Type

Swivel Handle

Drive Type

Square

Overall Length

600mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The BETA Swivel Drive with Metal Handle is a professional-grade tool designed for extended reach and enhanced maneuverability in tight or angled workspaces. Its swivel head allows smooth multi-directional movement, while the long shaft provides superior leverage for high-torque applications.

Swivel head enables flexible access in confined areas

600 mm overall length for extended reach

Chrome plated alloy steel construction for strength and longevity

Weighs 938 g for balanced handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy