BETA 1/2 mm Square Socket Extension, 250mm Overall

Subtotal (1 unit)*

$66.66

(exc. GST)

$73.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.66

*price indicative

RS Stock No.:
251-5306
Mfr. Part No.:
920AN/250
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Extension

Drive Size

1/2mm

Drive Type

Square

Overall Length

250mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

The BETA Professional Hand Tools 1/2” 920AN wobble extension bars with a diameter of 22 mm.

Length 250 mm

Weight 300 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy