Bahco A6709M-4 4 mm Square Socket Driver Socket Driver, 50mm Overall
- RS Stock No.:
- 172-008
- Mfr. Part No.:
- A6709M-4
- Brand:
- Bahco
Subtotal (1 unit)*
$88.97
(exc. GST)
$97.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.97 |
*price indicative
- RS Stock No.:
- 172-008
- Mfr. Part No.:
- A6709M-4
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 4mm | |
| Sub Type | Socket Driver | |
| Drive Type | Square | |
| Overall Length | 50mm | |
| Finish | Polished | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 4mm | ||
Sub Type Socket Driver | ||
Drive Type Square | ||
Overall Length 50mm | ||
Finish Polished | ||
Material High Performance Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Long Socket Driver for 4 mm Hex Head Screw
The Bahco Tools 1/4 Inch square drive deep socket drivers are designed for metric hex head screws, featuring a knurled shank for easy finger turning of free running fasteners. Specifically intended for manual use, these sockets are not suitable for machine operation.
Highly polished finish
High performance alloy steel
Meet ISO 1174 and DIN 3120 Standard
- RS Stock No. 0172053
- Mfr. Part No. A6709M-5
Each
$88.97
- RS Stock No. 0172049
- Mfr. Part No. 7809M-4
Each
$30.56
- RS Stock No. 0171619
- Mfr. Part No. A6709Z-9/64
Each
$88.97
- RS Stock No. 0172006
- Mfr. Part No. A6709M-3
Each
$88.97
Related links
- Bahco A6709M-6 6 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-5 5 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-3 3 mm Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-3/16 3/16 in Square Socket Driver, 50 mm Overall
- Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-9/64 9/64 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-1/8 1/8 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709M-2.5 2.5 mm Square Connector Assembly, 50 mm Overall












