BETA 1/2 in Square Handle Socket, 305mm Overall
- RS Stock No.:
- 191-5815
- Mfr. Part No.:
- 920/42
- Brand:
- BETA
Subtotal (1 unit)*
$43.19
(exc. GST)
$47.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.19 |
*price indicative
- RS Stock No.:
- 191-5815
- Mfr. Part No.:
- 920/42
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Handle | |
| Overall Length | 305mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Handle | ||
Overall Length 305mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1/2 drive sliding T handle
- RS Stock No. 1915858
- Mfr. Part No. 920/21
Each
$41.22
- RS Stock No. 1915813
- Mfr. Part No. 920/22
Each
$48.21
- RS Stock No. 2515306
- Mfr. Part No. 920AN/250
Each
$66.66
- RS Stock No. 0616810
- Mfr. Part No. 920M/35L
Each
$248.28
Related links
- BETA 1/2 in Square Extension, 125 mm Overall
- BETA 1/2 in Square Extension, 255 mm Overall
- BETA 1/2 in Square Joint, 75 mm Overall
- Bahco Adjustable 39 mm Jaw Capacity, Insulated Handle VDE/1000V Approved Non-Sparking
- SAM Pipe Wrench 35 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- BETA 1/2 in Socket Accessory, 281 mm Overall
- BETA 1/4 in Drive, 115mm Overall Length
- BETA 3/4 in Square 920/16, 46 mm Overall












