STAHLWILLE 4018754001675 1/4 in Square, 50mm Overall
- RS Stock No.:
- 270-1961
- Mfr. Part No.:
- 01640018
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$57.47
(exc. GST)
$63.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.47 |
*price indicative
- RS Stock No.:
- 270-1961
- Mfr. Part No.:
- 01640018
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 50mm | |
| Model Number | 4018754001675 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 50mm | ||
Model Number 4018754001675 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket is made of high performance steel material with bi hexagon AS drive output profile. It adheres to standards which provides excellent quality control, ensuring you receive only the best.
Chrome plated material
Related links
- BETA 1/2 in Square, 50 mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50 mm Overall
- Bahco A6709M-4 4 mm Square Socket Driver, 50 mm Overall
- Bahco 6.35 mm Square Extension, 50 mm Overall
- RS PRO 1/4 in Square Extension, 50 mm Overall
- Wera 870/4 1/4 in Square Adapter, 50 mm Overall
- Makita B-54673 1/4 in Square Adapter, 50 mm Overall
- Wera 1/2 in Square Adapter, 50 mm Overall
