Bahco 9563AB 1 in Square Square Drive Extension Bar Extension, 400mm Overall

Subtotal (1 unit)*

$229.79

(exc. GST)

$252.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.79

*price indicative

RS Stock No.:
171-709
Mfr. Part No.:
9563AB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Extension

Drive Size

1in

Sub Type

Square Drive Extension Bar

Drive Type

Square

Overall Length

400mm

Finish

Matt

Material

High Alloy Steel

Standards/Approvals

DIN 3123/3120, UNE 16511, ISO 3316/1174

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1" Square Drive Extension Bars with Matte Finish 400 mm


The Bahco Tools 1 Inch square drive extension bar designed to elevate your tool experience with its sturdy construction and exceptional matte finish. Built from high performance alloy steel, this extension bar ensures durability and reliability across various tasks. It measures 400 mm, providing the perfect reach to access hard to reach areas with ease. Ideal for professionals and DIY enthusiasts alike, this tool aligns with stringent standards such as ISO 3316/1174 and DIN 3123/3120, making it a trusted partner for valuable projects. The impressive specifications make it a vital addition to your toolbox, enabling more efficient work without compromising on quality.

high performance alloy steel for superior strength

Meets international standards for quality

Matte finish enhances grip and reduces glare

Lightweight design for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy