Bahco 8160-3 1/2 in Square Square Drive Extension Bar Socket T-Handle, 88mm Overall

Subtotal (1 unit)*

$34.84

(exc. GST)

$38.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.84

*price indicative

RS Stock No.:
281-9207
Mfr. Part No.:
8160-3
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

1/2in

Product Type

Socket T-Handle

Drive Type

Square

Sub Type

Square Drive Extension Bar

Overall Length

88mm

Finish

Polished

Material

High Alloy Steel

Standards/Approvals

ISO 3316/1174, DIN 3122/3123/3120, UNE 16511

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco 1/2 inch Square Drive Extension Bars crafted from high-performance alloy steel, feature a highly polished finish, exemplify durability and resilience.

Standards approved are ISO 3316/1174, DIN 3122/3123/3120 and UNE 16511

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy