Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- RS Stock No.:
- 281-9193
- Mfr. Part No.:
- 7760W-3
- Brand:
- Bahco
Subtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.27 |
*price indicative
- RS Stock No.:
- 281-9193
- Mfr. Part No.:
- 7760W-3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket T-Handle | |
| Drive Size | 3/8in | |
| Drive Type | Square | |
| Sub Type | Square Drive Extension Bar | |
| Overall Length | 75mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket T-Handle | ||
Drive Size 3/8in | ||
Drive Type Square | ||
Sub Type Square Drive Extension Bar | ||
Overall Length 75mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 3/8 inch Square Drive Wobbler Extension Bar with a highly polished finish and high-performance alloy steel construction, offer a durability.
ISO 1174 and DIN 3120 standard
- RS Stock No. 2819187
- Mfr. Part No. 6960-3
Each
$26.95
- RS Stock No. 2819213
- Mfr. Part No. 8960-16
Each
$148.34
- RS Stock No. 2819194
- Mfr. Part No. 7760W-6
Each
$50.82
- RS Stock No. 2819214
- Mfr. Part No. 8960-8
Each
$97.76
Related links
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar, 75 mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar, 150 mm Overall
- Bahco 8960-8 3/4 in Square Square Drive Extension Bar, 400 mm Overall
- Bahco 8960-16 3/4 in Square Square Drive Extension Bar, 200mm Overall
- Bahco 8160-3 1/2 in Square Square Drive Extension Bar, 88 mm Overall
- Bahco 9563AB 1 in Square Square Drive Extension Bar, 400 mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar, 200 mm Overall
- Bahco 6960F-6 1/4 in Square Square Drive Extension Bar, 150 mm Overall











