Wera 8794 SB 125 mm Square Drive Extension Extension, 190mm Overall
- RS Stock No.:
- 266-5518
- Mfr. Part No.:
- 05003582001
- Brand:
- Wera
Subtotal (1 unit)*
$36.62
(exc. GST)
$40.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.62 |
*price indicative
- RS Stock No.:
- 266-5518
- Mfr. Part No.:
- 05003582001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 125mm | |
| Product Type | Extension | |
| Sub Type | Drive Extension | |
| Drive Type | Square | |
| Overall Length | 190mm | |
| Finish | Matt Chrome Plated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 125mm | ||
Product Type Extension | ||
Sub Type Drive Extension | ||
Drive Type Square | ||
Overall Length 190mm | ||
Finish Matt Chrome Plated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
8794 SB Zyklop extension with free-turning sleeve, short, 3/8", 3/8" x 125 mm
The Wera Zyklop extension with slip-proof fast-rotating sleeve for lightning-fast tightening and loosening of screws and bolts. Made of dull-chromed chrome-vanadium.
3/8" Zyklop extension with free-turning sleeve, short
For 3/8" square sockets with ball lock
With easy-to-grip free-turning sleeve for rapid tightening and loosening of screws and nuts
Equipped with ball stop groove
Chrome vanadium steel, matt chrome-plat
Application:
3/8" square drive sockets with ball lock Design Easy-to-grip free-turning sleeve for rapid tightening or loosening of screws and nuts, chrome vanadium, brushed chrome-plated finish
Related links
- Wera 8794 SC 125 mm Square Drive Extension, 190 mm Overall
- Wera 8794 LC 250 mm Square Drive Extension, 315 mm Overall
- Facom NJ.211A 9.53 mm Square Drive Extension, 150mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension, 125mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension, 250mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension, 75mm Overall
- Facom NG.210A 38.1 mm Square Drive Extension, 250mm Overall
- Facom NJ.210A 9.53 mm Square Drive Extension, 75mm Overall
