KNITTER-SWITCH PCB Slide Switch DPST On-On-On 200mA Copper

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$5.65

(exc. GST)

$6.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 755 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 45$1.13$5.65-
50 - 120$1.104$5.522%
125 - 245$1.076$5.384%
250 +$1.042$5.217%

*price indicative

RS Stock No.:
913-9034
Mfr. Part No.:
MFP 223 P
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

DPST

Mount Type

PCB

Switch Operation

On-On-On

Switch Contact Current

200mA

Terminal Type

Terminal

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-On-On

Width

15mm

Series

MFP

Depth

15mm

Length

16mm

Standards/Approvals

RoHS

Mechanical Life

10000Operations

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Actuator Material

Copper

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MFP Series


PCB mount, Break before make

Contact material: copper alloy, silver plated over nickel barrier

Mechanical life: 10000 operations min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy